
MAATCC0008 | |
|---|---|
DigiKey Part Number | 1465-1691-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0008 |
Description | RF ATTENUATOR 15DB 50OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 3 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAATCC0008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,15000 | € 23,15 |
| 10 | € 20,20200 | € 202,02 |
| 25 | € 19,18200 | € 479,55 |
| 100 | € 17,78420 | € 1 778,42 |
| 300 | € 16,78947 | € 5 036,84 |
| 500 | € 16,35850 | € 8 179,25 |
| Unit Price without VAT: | € 23,15000 |
|---|---|
| Unit Price with VAT: | € 28,01150 |

