
MAAM26100-P1 | |
|---|---|
DigiKey Part Number | 1465-MAAM26100-P1-ND |
Manufacturer | |
Manufacturer Product Number | MAAM26100-P1 |
Description | AMPLIFIER,POWER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz CR-15 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 8V |
Packaging Bulk | Test Frequency 2GHz ~ 6GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 6GHz | Package / Case CR-15 |
P1dB 28dBm | Supplier Device Package CR-15 |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 381,65940 | € 19 082,97 |
| Unit Price without VAT: | € 381,65940 |
|---|---|
| Unit Price with VAT: | € 461,80787 |

