
M019 | |
|---|---|
DigiKey Part Number | 2221-M019-ND |
Manufacturer | |
Manufacturer Product Number | M019 |
Description | PLUS MODULE WITH MEGA328P |
Customer Reference | |
Detailed Description | ATmega328 I/O Expansion Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | ATmega328 | |
Contents | Board(s) | |
Note | - |