


IS32CS8977A-ZNLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977A-ZNLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8977A-ZNLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8977A-ZNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977A-ZNLA3-TR |
Description | IC MCU 8BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,20400 | € 12,04 |
| 25 | € 1,11640 | € 27,91 |
| 100 | € 0,99770 | € 99,77 |
| 250 | € 0,93096 | € 232,74 |
| 500 | € 0,88736 | € 443,68 |
| 1 000 | € 0,84964 | € 849,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,80822 | € 2 020,55 |
| 5 000 | € 0,78263 | € 3 913,15 |
| 7 500 | € 0,76970 | € 5 772,75 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,73030 |