
XBT-3535-UV-A130-CD270-00 | |
|---|---|
DigiKey Part Number | 1214-XBT-3535-UV-A130-CD270-00TR-ND - Tape & Reel (TR) 1214-XBT-3535-UV-A130-CD270-00CT-ND - Cut Tape (CT) 1214-XBT-3535-UV-A130-CD270-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-3535-UV-A130-CD270-00 |
Description | EMITTER UV 270NM MODULE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6.5V |
Manufacturer Luminus Devices Inc. | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Obsolete | Operating Temperature 100°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 800mA | Package / Case 1414 (3535 Metric) |
Wavelength 275nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBT-3535-UV-A130H-CH260-00 | Luminus Devices Inc. | 245 | 1214-XBT-3535-UV-A130H-CH260-00CT-ND | € 17,41000 | MFR Recommended |
| XBT-3535-UV-A130H-DA270-00 | Luminus Devices Inc. | 201 | 1214-XBT-3535-UV-A130H-DA270-00CT-ND | € 17,41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,07000 | € 17,07 |
| 10 | € 13,52900 | € 135,29 |
| 100 | € 11,47040 | € 1 147,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 12,52616 | € 3 131,54 |
| 500 | € 12,13360 | € 6 066,80 |
| Unit Price without VAT: | € 17,07000 |
|---|---|
| Unit Price with VAT: | € 20,65470 |