
SST-90-WCLS-T11-M2450 | |
|---|---|
DigiKey Part Number | SST-90-WCLS-T11-M2450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-90-WCLS-T11-M2450 |
Description | LED COB SST-90 NEUT WH SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-90 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Lumens/Watt @ Current - Test 76 lm/W |
Packaging Tape & Reel (TR) | Current - Max 9A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 100° |
Color White, Neutral | Size / Dimension 11.00mm L x 10.00mm W |
CCT (K) 4000K | Height 5.40mm |
Configuration Square | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 775lm (750lm ~ 800lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |