
SBT-10X-UV-A120-AH415-22 | |
|---|---|
DigiKey Part Number | 1214-SBT-10X-UV-A120-AH415-22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT-10X-UV-A120-AH415-22 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 420nm (415nm ~ 425nm) 3.7V 4A 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 420nm (415nm ~ 425nm) | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,40060 | € 1 850,15 |
| 500 | € 7,13382 | € 3 566,91 |
| 750 | € 6,99728 | € 5 247,96 |
| 1 250 | € 6,84336 | € 8 554,20 |
| Unit Price without VAT: | € 7,40060 |
|---|---|
| Unit Price with VAT: | € 8,95473 |
