
MP-3030-12ZH-50-90 | |
|---|---|
DigiKey Part Number | 1214-1592-2-ND - Tape & Reel (TR) 1214-1592-1-ND - Cut Tape (CT) 1214-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-50-90 |
Description | LED MP303012ZH WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Cool 5000K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-50-90 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.69V | Base Product Number |
Lumens/Watt @ Current - Test 172 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16400 | € 1,64 |
| 100 | € 0,11520 | € 11,52 |
| 500 | € 0,09300 | € 46,50 |
| 1 000 | € 0,08564 | € 85,64 |
| 2 000 | € 0,07935 | € 158,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08231 | € 411,55 |
| 10 000 | € 0,07741 | € 774,10 |
| 15 000 | € 0,07490 | € 1 123,50 |
| 25 000 | € 0,07206 | € 1 801,50 |
| 35 000 | € 0,07037 | € 2 462,95 |
| 50 000 | € 0,06872 | € 3 436,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |