Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-40-95-36-AC40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-40-95-36-AC40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-40-95-36-AC40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3045lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-40-95-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-40-95-36-AC10-F3-3-ND | € 4,18831 | Parametric Equivalent |
| CXM-14-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-95-36-AC40-F5-3-ND | € 5,03907 | Parametric Equivalent |
| CXM-14-40-95-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-95-36-TA60-F7-2-ND | € 3,52080 | Parametric Equivalent |
| CXM-14-40-95-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-95-36-TA60-F7-3-ND | € 3,14123 | Parametric Equivalent |
| CXM-14-40-95-36-TC41-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-95-36-TC41-F5-2-ND | € 4,58096 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | € 6,04687 | € 4 081,64 |
| Unit Price without VAT: | € 6,04687 |
|---|---|
| Unit Price with VAT: | € 7,31671 |




