CXM-14-35-90-36-TA60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,51284
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 5,82968
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,90955
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 6,37865
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 5,37048
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,08786
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 5,84773

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,08786
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 609
Unit Price: € 7,11000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,44656
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 4,07455
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: € 5,84773

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 3,68542
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 4,41720
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-35-90-36-TA60-F7-3

DigiKey Part Number
1214-CXM-14-35-90-36-TA60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-35-90-36-TA60-F7-3
Description
LED COB CXM-14 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3540lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.3V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 125€ 3,74099€ 4 208,61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,74099
Unit Price with VAT:€ 4,52660