Parametric Equivalent

CXM-11-30-90-36-PC32-F4-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-30-90-36-PC32-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-30-90-36-PC32-F4-3 |
Description | PERFECT WHITE COB PRODUCTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Packaging Tray | Lumens/Watt @ Current - Test 95 lm/W |
Part Status Active | Current - Max 675mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Viewing Angle 120° |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 19.00mm L x 19.00mm W |
Configuration Square | Height 1.37mm |
Luminous Flux @ Current/Temperature 1445lm (Typ) | Light Emitting Surface (LES) 11.70mm Dia |
Current - Test 450mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-30-90-36-AC34-F4-3 | Luminus Devices Inc. | 0 | CXM-11-30-90-36-AC34-F4-3-ND | € 2,79695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 5,73902 | € 2 582,56 |
| Unit Price without VAT: | € 5,73902 |
|---|---|
| Unit Price with VAT: | € 6,94421 |
