
CDM-14-3018-90-36-DW02 | |
|---|---|
DigiKey Part Number | 1214-1563-ND |
Manufacturer | |
Manufacturer Product Number | CDM-14-3018-90-36-DW02 |
Description | LED MOD CDM WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-14-3018-90-36-DW02 Models |
Category | Voltage - Forward (Vf) (Typ) 35.5V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 82 lm/W |
Series | Current - Max 800mA |
Packaging Tray | CRI (Color Rendering Index) 97 |
Part Status Active | Viewing Angle 130° |
Type LED Module | Features Dimming - Warm |
Color White, Warm | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 1800K ~ 3000K | Height 1.58mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.50mm Dia |
Luminous Flux @ Current/Temperature 1745lm (Typ) | Lens Type Flat |
Current - Test 600mA | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,28000 | € 10,28 |
| 30 | € 7,14867 | € 214,46 |
| 120 | € 6,43592 | € 772,31 |
| 510 | € 5,90610 | € 3 012,11 |
| 1 020 | € 5,71091 | € 5 825,13 |
| Unit Price without VAT: | € 10,28000 |
|---|---|
| Unit Price with VAT: | € 12,43880 |