
AMR1K0V170E1 | |
|---|---|
DigiKey Part Number | 1214-AMR1K0V170E1-ND |
Manufacturer | |
Manufacturer Product Number | AMR1K0V170E1 |
Description | 1700V 1000MR, TO247-3L, INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 6.8A (Tc) 100W (Tc) Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.7 nC @ 20 V | |
Vgs (Max) | +27V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 227 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,77000 | € 4,77 |
| 30 | € 2,65333 | € 79,60 |
| 120 | € 2,18767 | € 262,52 |
| 510 | € 1,84614 | € 941,53 |
| 1 020 | € 1,72150 | € 1 755,93 |
| 2 010 | € 1,61882 | € 3 253,83 |
| 5 010 | € 1,50550 | € 7 542,56 |
| Unit Price without VAT: | € 4,77000 |
|---|---|
| Unit Price with VAT: | € 5,77170 |