N-Channel 1200 V 35A (Tc) 170W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR075V120H1

DigiKey Part Number
1214-AMR075V120H1-ND
Manufacturer
Manufacturer Product Number
AMR075V120H1
Description
1200V 75MR, TO247-4L, INDUSTRIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 35A (Tc) 170W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
92mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 15 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
882 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
170W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 6,99000€ 6,99
30€ 4,00867€ 120,26
120€ 3,35408€ 402,49
510€ 2,87443€ 1 465,96
1 020€ 2,69943€ 2 753,42
2 010€ 2,55530€ 5 136,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,99000
Unit Price with VAT:€ 8,45790