New Product
N-Channel 650 V 76A (Ta) 298W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR027V065H2

DigiKey Part Number
1214-AMR027V065H2-ND
Manufacturer
Manufacturer Product Number
AMR027V065H2
Description
650V 27MR, TO-247-4L, INDUSTRIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 76A (Ta) 298W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
35mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
4.2V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1946 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
298W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 10,29000€ 10,29
10€ 7,09400€ 70,94
100€ 5,28560€ 528,56
500€ 4,51594€ 2 257,97
1 000€ 4,26904€ 4 269,04
2 000€ 4,06163€ 8 123,26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,29000
Unit Price with VAT:€ 12,45090