New Product
N-Channel 1200 V 88A (Ta) 403W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR020V120H2

DigiKey Part Number
1214-AMR020V120H2-ND
Manufacturer
Manufacturer Product Number
AMR020V120H2
Description
1200V 20MR, TO-247-4L, INDUSTRIA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 88A (Ta) 403W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
26mOhm @ 40A, 18V
Vgs(th) (Max) @ Id
4.2V @ 18mA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
3533 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
403W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 16,98000€ 16,98
10€ 12,03500€ 120,35
100€ 9,25050€ 925,05
500€ 8,06680€ 4 033,40
1 000€ 7,68723€ 7 687,23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,98000
Unit Price with VAT:€ 20,54580