New Product
N-Channel 1200 V 160A (Tc) 750W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR013V120H3

DigiKey Part Number
1214-AMR013V120H3-ND
Manufacturer
Manufacturer Product Number
AMR013V120H3
Description
1200V 13MR, TO247-4L, INDUSTRIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 160A (Tc) 750W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
16mOhm @ 100A, 18V
Vgs(th) (Max) @ Id
3.6V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
213 nC @ 18 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
750W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 25,43000€ 25,43
10€ 18,46100€ 184,61
100€ 14,54000€ 1 454,00
500€ 12,87486€ 6 437,43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 25,43000
Unit Price with VAT:€ 30,77030