AMR011V075H1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: € 23,46000
Datasheet
N-Channel 750 V 142A (Ta) 500W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR011V075H1

DigiKey Part Number
1214-AMR011V075H1-ND
Manufacturer
Manufacturer Product Number
AMR011V075H1
Description
750V 11MR, TO-247-4L, INDUSTRIAL
Customer Reference
Detailed Description
N-Channel 750 V 142A (Ta) 500W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
14mOhm @ 80A, 18V
Vgs(th) (Max) @ Id
4.2V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
218 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 700 V
FET Feature
-
Power Dissipation (Max)
500W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes