N-Channel 1200 V 41A (Tc) 231W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAR075V120H1

DigiKey Part Number
1214-AAR075V120H1-ND
Manufacturer
Manufacturer Product Number
AAR075V120H1
Description
1200V 75MR, TO247-4L, AUTOMOTIVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 41A (Tc) 231W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
92mOhm @ 18A, 15V
Vgs(th) (Max) @ Id
4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 15 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1487 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
231W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,28000€ 7,28
30€ 4,19467€ 125,84
120€ 3,51517€ 421,82
510€ 3,01745€ 1 538,90
1 020€ 2,83589€ 2 892,61
2 010€ 2,68633€ 5 399,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,28000
Unit Price with VAT:€ 8,80880