
AAR050V065H2 | |
|---|---|
DigiKey Part Number | 1214-AAR050V065H2-ND |
Manufacturer | |
Manufacturer Product Number | AAR050V065H2 |
Description | 650V 50MR, TO-247-4L, AUTOMOTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Ta) 198W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 4.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1095 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 198W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,30473 | € 991,42 |
| Unit Price without VAT: | € 3,30473 |
|---|---|
| Unit Price with VAT: | € 3,99872 |