
AAR030V120H2 | |
|---|---|
DigiKey Part Number | 1214-AAR030V120H2-ND |
Manufacturer | |
Manufacturer Product Number | AAR030V120H2 |
Description | 1200V 30MR, TO-247-4L, AUTOMOTIV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 57A (Ta) 278W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 6,49433 | € 1 948,30 |
| Unit Price without VAT: | € 6,49433 |
|---|---|
| Unit Price with VAT: | € 7,85814 |