New Product
N-Channel 650 V 76A (Ta) 298W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAR027V065H2

DigiKey Part Number
1214-AAR027V065H2-ND
Manufacturer
Manufacturer Product Number
AAR027V065H2
Description
650V 27MR, TO-247-4L, AUTOMOTIVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 76A (Ta) 298W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
35mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
4.2V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1946 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
298W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 10,81000€ 10,81
30€ 6,43367€ 193,01
120€ 5,47358€ 656,83
510€ 4,77067€ 2 433,04
1 020€ 4,51438€ 4 604,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,81000
Unit Price with VAT:€ 13,08010