
AAR013V120H3 | |
|---|---|
DigiKey Part Number | 1214-AAR013V120H3-ND |
Manufacturer | |
Manufacturer Product Number | AAR013V120H3 |
Description | 1200V 13MR, TO247-4L, AUTOMOTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 145A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,95000 | € 26,95 |
| 30 | € 17,37633 | € 521,29 |
| 120 | € 15,28400 | € 1 834,08 |
| 510 | € 13,75363 | € 7 014,35 |
| Unit Price without VAT: | € 26,95000 |
|---|---|
| Unit Price with VAT: | € 32,60950 |