
L1W33-G523 | |
|---|---|
DigiKey Part Number | 4491-L1W33-G523-ND |
Manufacturer | |
Manufacturer Product Number | L1W33-G523 |
Description | LED 1W GREEN 523nm COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Color LEDCOB-K1 Green 523nm (520nm ~ 525nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 523nm (520nm ~ 525nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 70lm | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |

