Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-27902L10F1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-27902L10F1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-27902L10F1500 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tube | Current - Max 2.25A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4090lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27902L10A1500 | Lumileds | 0 | 1416-L2C6-27902L10A1500-ND | € 9,94898 | Parametric Equivalent |
| L2C6-27903L10F1500 | Lumileds | 0 | 1416-L2C6-27903L10F1500-ND | € 7,73780 | Parametric Equivalent |
| L2C6-30902L10F1500 | Lumileds | 0 | 1416-L2C6-30902L10F1500-ND | € 8,89878 | Parametric Equivalent |
| L2C6-30903L10F1500 | Lumileds | 0 | 1416-L2C6-30903L10F1500-ND | € 7,73780 | Parametric Equivalent |
| CMU1532-0000-000N0U0A27G | Cree LED | 0 | 90-CMU1532-0000-000N0U0A27G-ND | € 4,17204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | € 8,89878 | € 5 125,70 |
| Unit Price without VAT: | € 8,89878 |
|---|---|
| Unit Price with VAT: | € 10,76752 |







