L2C4-27803S01F0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,30619

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,30619

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 0,98033

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: € 1,38356
Image for L2C4-27803S01F0600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C4-27803S01F0600

DigiKey Part Number
1416-L2C4-27803S01F0600-ND
Manufacturer
Manufacturer Product Number
L2C4-27803S01F0600
Description
LED COB WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB Gen 2 White, Warm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
477lm (Typ)
Current - Test
100mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.5V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
250mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.50mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 080€ 0,98033€ 1 058,76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,98033
Unit Price with VAT:€ 1,18620