
L2C2-40801216E2300 | |
|---|---|
DigiKey Part Number | 1416-1574-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-40801216E2300 |
Description | LED COB LUXEON NEUT WH SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tube | Current - Max 3.2A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 7780lm (Typ) | Lens Type Flat |
Current - Test 1.6A | Base Product Number |













