
L1SP-PRP1002800000 | |
|---|---|
DigiKey Part Number | 1416-2060-2-ND - Tape & Reel (TR) 1416-2060-1-ND - Cut Tape (CT) 1416-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP1002800000 |
Description | LED LUXEON SUNPLUS PURP 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Purple 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 120mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 13°C/W |
Current - Max 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1SP-PRP0002800000 | Lumileds | 2 144 | 1416-2061-1-ND | € 0,55000 | Parametric Equivalent |
| L1SP-PRP2002800000 | Lumileds | 24 945 | 1416-2059-1-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,38500 | € 3,85 |
| 100 | € 0,27880 | € 27,88 |
| 500 | € 0,23118 | € 115,59 |
| 1 000 | € 0,21556 | € 215,56 |
| 2 000 | € 0,20229 | € 404,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18545 | € 741,80 |
| 8 000 | € 0,17618 | € 1 409,44 |
| 12 000 | € 0,17142 | € 2 057,04 |
| 20 000 | € 0,16606 | € 3 321,20 |
| 28 000 | € 0,16287 | € 4 560,36 |
| 40 000 | € 0,15976 | € 6 390,40 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |

