
L1RX-CYN1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-CYN1000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1RX-CYN1000000000 |
Description | LED LUXEON RUBIX CYAN 500NM 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Cyan 500nm 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 500nm | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3.64V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 230lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,90413 | € 9 041,30 |
| Unit Price without VAT: | € 0,90413 |
|---|---|
| Unit Price with VAT: | € 1,09400 |







