
L1HX-5070200000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-5070200000000TR-ND - Tape & Reel (TR) 1416-L1HX-5070200000000CT-ND - Cut Tape (CT) 1416-L1HX-5070200000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-5070200000000 |
Description | LED LUXEON COOL WHITE 5000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Cool 5000K 2.83V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1414 (3535 Metric) |
Part Status Obsolete | Supplier Device Package 3535 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 5000K | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.83V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-E1-0000-00000BKE3 | Cree LED | 80 | XTEAWT-E1-0000-00000BKE3CT-ND | € 0,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,81900 | € 8,19 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |