
SSB-COB10025GW | |
|---|---|
DigiKey Part Number | 67-1953-ND |
Manufacturer | |
Manufacturer Product Number | SSB-COB10025GW |
Description | DISP BKLT RECT GRN |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green 100.4mm x 28.8mm x 5.2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Current - Test | 360mA | |
Output | 250cd/m² | |
CCT (K) | 565nm | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 100.4mm x 28.8mm x 5.2mm | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |