


SML-LX23IC-TR | |
|---|---|
DigiKey Part Number | 67-1338-2-ND - Tape & Reel (TR) 67-1338-1-ND - Cut Tape (CT) 67-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX23IC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,26900 | € 2,69 |
| 100 | € 0,19260 | € 19,26 |
| 500 | € 0,15780 | € 78,90 |
| 1 000 | € 0,14634 | € 146,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13659 | € 273,18 |
| 4 000 | € 0,12831 | € 513,24 |
| 6 000 | € 0,12406 | € 744,36 |
| 10 000 | € 0,11925 | € 1 192,50 |
| 14 000 | € 0,11639 | € 1 629,46 |
| 20 000 | € 0,11361 | € 2 272,20 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |



