



SML-LX1206SYC-TR | |
|---|---|
DigiKey Part Number | 67-1699-2-ND - Tape & Reel (TR) 67-1699-1-ND - Cut Tape (CT) 67-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206SYC-TR |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,40400 | € 4,04 |
| 100 | € 0,29270 | € 29,27 |
| 500 | € 0,24306 | € 121,53 |
| 1 000 | € 0,22675 | € 226,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20579 | € 617,37 |
| 6 000 | € 0,19512 | € 1 170,72 |
| 9 000 | € 0,18965 | € 1 706,85 |
| 15 000 | € 0,18347 | € 2 752,05 |
| 21 000 | € 0,17980 | € 3 775,80 |
| 30 000 | € 0,17622 | € 5 286,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |






