



SML-LX1206SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1698-2-ND - Tape & Reel (TR) 67-1698-1-ND - Cut Tape (CT) 67-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206SUGC-TR |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,11000 | € 11,00 |
| 500 | € 0,08862 | € 44,31 |
| 1 000 | € 0,08152 | € 81,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07237 | € 217,11 |
| 6 000 | € 0,06770 | € 406,20 |
| 9 000 | € 0,06529 | € 587,61 |
| 15 000 | € 0,06258 | € 938,70 |
| 21 000 | € 0,06096 | € 1 280,16 |
| 30 000 | € 0,05938 | € 1 781,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |


