
LCM-H04002DWN-1G | |
|---|---|
DigiKey Part Number | LCM-H04002DWN-1G-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H04002DWN-1G |
Description | LCD MODULE 80 DIG 40 X 2 GRN |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Green 182.00mm x 33.50mm x 12.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | - | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 12.70mm | |
Viewing Area | 154.00mm L x 15.30mm W | |
Backlight | LED - Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |

