
Category | Number of Characters Per Row 4, 4 |
Manufacturer LUMEL | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.315" (8.00mm), 0.602" (15.30mm) |
Part Status Active | Voltage - Supply 85 ~ 270VAC/DC |
Type Temperature Controller (RTD, Type J, K, R, S, T) | Panel Cutout Dimensions Square - 46.00mm x 46.00mm |
Input Range 0°C ~ 400°C | Mounting Type Panel Mount |
Output Type Relay, Voltage (External SSR) | Termination Style Screw Terminal |
Control Method On/Off, Proportional (PID) | Ingress Protection IP50 - Dust Protected |
Communications RS-485 (Modbus) | Operating Temperature 0°C ~ 50°C |