
LP10-V180120000000 | |
|---|---|
DigiKey Part Number | 5431-LP10-V180120000000-ND |
Manufacturer | |
Manufacturer Product Number | LP10-V180120000000 |
Description | Voltage Protection Relay |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LUMEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overvoltage, Phase Imbalance, Phase Loss, Phase Sequence, Undervoltage | |
Voltage - Supply | 220 ~ 254VAC | |
Trip Range | 165 ~ 317.5VAC | |
Delay Time | 0 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |