
KW4-S281CAA | |
|---|---|
DigiKey Part Number | 3528-KW4-S281CAA-ND |
Manufacturer | |
Manufacturer Product Number | KW4-S281CAA |
Description | 0.28inch (7.00mm), Orange Quadru |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 4 Character Common Cathode 2.1V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Luckylight | Color Orange |
Packaging Retail Package | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 16mcd |
Size / Dimension 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) | Wavelength - Peak 610nm |
Digit/Alpha Size 0.28" (7.00mm) | Power Dissipation (Max) 48mW |
Display Type 7-Segment | Package / Case 12-SMD, No Lead |
