
KW3-S561AVB | |
|---|---|
DigiKey Part Number | 3528-KW3-S561AVB-ND |
Manufacturer | |
Manufacturer Product Number | KW3-S561AVB |
Description | 0.56inch (14.2mm),Red Triple Dig |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.476" W x 0.148" D (19.00mm x 37.50mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.476" W x 0.148" D (19.00mm x 37.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 26mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,64100 | € 82,05 |
| 100 | € 1,46830 | € 146,83 |
| 150 | € 1,38193 | € 207,29 |
| 500 | € 1,29556 | € 647,78 |
| Unit Price without VAT: | € 1,64100 |
|---|---|
| Unit Price with VAT: | € 1,98561 |
