


V56CH8X3313 | |
|---|---|
DigiKey Part Number | 18-V56CH8X3313TR-ND - Tape & Reel (TR) 18-V56CH8X3313CT-ND - Cut Tape (CT) 18-V56CH8X3313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56CH8X3313 |
Description | VARISTOR 56V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 100 A | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,95900 | € 9,59 |
| 25 | € 0,87040 | € 21,76 |
| 100 | € 0,77280 | € 77,28 |
| 250 | € 0,72640 | € 181,60 |
| 500 | € 0,71274 | € 356,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,58230 | € 2 329,20 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |