60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48MLA1210NT

DigiKey Part Number
18-V48MLA1210NTTR-ND - Tape & Reel (TR)
18-V48MLA1210NTCT-ND - Cut Tape (CT)
18-V48MLA1210NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V48MLA1210NT
Description
VARISTOR 60.5V 250A 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
66.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
54.5 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
60.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V48MLA1210NHLittelfuse Inc.25V48MLA1210NHCT-ND€ 1,23000Parametric Equivalent
V48MLA1210NHAUTOLittelfuse Inc.1 019F11303CT-ND€ 1,23000Parametric Equivalent
In-Stock: 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 0,89800€ 8,98
25€ 0,81400€ 20,35
100€ 0,72150€ 72,15
250€ 0,67732€ 169,33
500€ 0,65076€ 325,38
1 000€ 0,62887€ 628,87
2 500€ 0,62365€ 1 559,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,50952€ 4 076,16
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,48830