


V480SM7 | |
|---|---|
DigiKey Part Number | F3556TR-ND - Tape & Reel (TR) F3556CT-ND - Cut Tape (CT) F3556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V480SM7 |
Description | VARISTOR 747.5V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 747.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | V480SM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 670 V | |
Varistor Voltage (Typ) | 747.5 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,32800 | € 13,28 |
| 25 | € 1,20920 | € 30,23 |
| 100 | € 1,07910 | € 107,91 |
| 250 | € 1,01704 | € 254,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,82442 | € 494,65 |
| 1 200 | € 0,79957 | € 959,48 |
| 1 800 | € 0,78714 | € 1 416,85 |
| 3 000 | € 0,77884 | € 2 336,52 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,17800 |






