



V250LA20CP | |
|---|---|
DigiKey Part Number | F11666-ND |
Manufacturer | |
Manufacturer Product Number | V250LA20CP |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 135J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S2251K101 | TDK | 382 | 495-1440-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,57500 | € 5,75 |
| 25 | € 0,51920 | € 12,98 |
| 100 | € 0,45780 | € 45,78 |
| 250 | € 0,42860 | € 107,15 |
| 700 | € 0,40351 | € 282,46 |
| 1 400 | € 0,39031 | € 546,43 |
| 2 800 | € 0,37943 | € 1 062,40 |
| 5 600 | € 0,37438 | € 2 096,53 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |