


V07E250PL2T | |
|---|---|
DigiKey Part Number | 18-V07E250PL2TTR-ND - Tape & Reel (TR) 18-V07E250PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E250PL2T |
Description | VARISTOR 390V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.75 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23300 | € 2,33 |
| 25 | € 0,20760 | € 5,19 |
| 100 | € 0,17930 | € 17,93 |
| 250 | € 0,16596 | € 41,49 |
| 500 | € 0,15786 | € 78,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13608 | € 136,08 |
| 2 000 | € 0,13115 | € 262,30 |
| 3 000 | € 0,12867 | € 386,01 |
| 5 000 | € 0,12593 | € 629,65 |
| 7 000 | € 0,12433 | € 870,31 |
| 10 000 | € 0,12317 | € 1 231,70 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |