


TPSMC12CA | |
|---|---|
DigiKey Part Number | F6514TR-ND - Tape & Reel (TR) F6514CT-ND - Cut Tape (CT) F6514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC12CA Models |
Category | Current - Peak Pulse (10/1000µs) 91A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC12CA | Littelfuse Inc. | 990 | 1.5SMC12CACT-ND | € 0,99000 | Direct |
| SMCJ10CA | Taiwan Semiconductor Corporation | 4 190 | SMCJ10CAFSCT-ND | € 0,90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,70400 | € 7,04 |
| 100 | € 0,46360 | € 46,36 |
| 500 | € 0,36020 | € 180,10 |
| 1 000 | € 0,32691 | € 326,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23717 | € 711,51 |
| 6 000 | € 0,22488 | € 1 349,28 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,35520 |