
TP5KP20CA | |
|---|---|
DigiKey Part Number | F7660TR-ND - Tape & Reel (TR) F7660CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP20CA |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6KP20CAH | Eaton - Electronics Division | 192 | 283-6KP20CAHCT-ND | € 1,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 1,90400 | € 19,04 |
| 100 | € 1,33350 | € 133,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,84425 | € 675,40 |
| 1 600 | € 0,84331 | € 1 349,30 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,50900 |