


TMOV20RP460EL2T7 | |
|---|---|
DigiKey Part Number | F11930TR-ND - Tape & Reel (TR) F11930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP460EL2T7 |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 610 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,42800 | € 14,28 |
| 25 | € 1,30280 | € 32,57 |
| 100 | € 1,16500 | € 116,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,97947 | € 293,84 |
| 600 | € 0,94567 | € 567,40 |
| 900 | € 0,92874 | € 835,87 |
| 1 500 | € 0,90998 | € 1 364,97 |
| 2 100 | € 0,89902 | € 1 887,94 |
| 3 000 | € 0,89771 | € 2 693,13 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,33530 |