Similar



TMOV20RP460E | |
|---|---|
DigiKey Part Number | F4064-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP460E |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 610 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,26700 | € 12,67 |
| 25 | € 1,15560 | € 28,89 |
| 100 | € 1,03320 | € 103,32 |
| 300 | € 0,96503 | € 289,51 |
| 600 | € 0,93165 | € 558,99 |
| 1 200 | € 0,90417 | € 1 085,00 |
| 2 700 | € 0,88394 | € 2 386,64 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |
