910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMOV14RP550EL2T7

DigiKey Part Number
F9827TR-ND - Tape & Reel (TR)
F9827CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP550EL2T7
Description
VARISTOR 910V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
TMOV14RP550EL2T7 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
190J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
550 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
715 V
Features
Thermally Protected
Varistor Voltage (Min)
819 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
910 V
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,34000€ 2,34
10€ 1,73900€ 17,39
25€ 1,59000€ 39,75
100€ 1,42550€ 142,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,11583€ 446,33
800€ 1,08069€ 864,55
1 200€ 1,06308€ 1 275,70
2 000€ 1,04432€ 2 088,64
Manufacturers Standard Package
Unit Price without VAT:€ 2,34000
Unit Price with VAT:€ 2,83140