



TMOV14RP200EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP200EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP200EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP200EL2T7 |
Description | VARISTOR 314V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 345 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 75J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 630 pF @ 1 MHz |
Maximum AC Volts 200 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 260 V | Features Thermally Protected |
Varistor Voltage (Min) 283 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 314 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,38200 | € 13,82 |
| 25 | € 1,25920 | € 31,48 |
| 100 | € 1,12480 | € 112,48 |
| 250 | € 1,06072 | € 265,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,86780 | € 433,90 |
| 1 000 | € 0,84077 | € 840,77 |
| 1 500 | € 0,82724 | € 1 240,86 |
| 2 500 | € 0,81420 | € 2 035,50 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,26270 |